2.04" E-Ink Display Shield for Arduino

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot
Clearance

$14.95 ea

10% discount applied in cart

11 In Stock


  • Jameco Part no.: 2228869
  • Manufacturer: Seeed Studios
  • Manufacturer no.: SLD01093P
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $12.95

Request a Large Quantity Quote

2.04" E-Ink Display Shield for Arduino

This product has been discontinued and is available in limited quantities.
Alternate angle image
Do you like Amazon Kindle's E-paper screen? The E-ink Display Shield is an E-paper & shield which uses the exact same technique to provide a smooth and clear reading experience for you. It has a super-low power consumption. It won't consume power until the next time it refreshes the screen, which enables it to maintain a clear display even in the power-off state. Users can customize texts and position of the characters displayed. Due to the character chip inside, it knows of 175 countries' language and their respective characters.

Note: Headers of this product is shipped unsoldered.

Features

  • High resolution
  • Low power consumption
  • Wide viewing angle
  • Four grey level modes
  • Maintains a clear display in the power-off state
  • Supports characters of 175 languages

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product