Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Passive Components
Capacitors
Electrolytic, Snap Mount
Aluminum Electrolytic Capacitor 2200uF 20% 100V Radial Can Snap-In
View larger image
Jameco Part no.:
2313623
Manufacturer:
Cornell Dubilier
Manufacturer p/n:
SLP222M100C4P3
HTS code:
8532220020
Data Sheet (current)
[811 KB ]
Substitute Products
You may also like:
SLPX222M100E3P3-JVP
Jameco ValuePro
LGR821/450
Nichicon
EC10K50LP-R
Jameco ValuePro
SNA15000/25-R
Jameco ValuePro
SNB6800/50-R
Jameco ValuePro
SNB4700/35
Jameco ValuePro
S2200/80
James Electronics
$4.95
ea
27 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$4.95
10+
$4.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2313623
Manufacturer:
Cornell Dubilier
Manufacturer no.:
SLP222M100C4P3
HTS code:
8532220020
Data Sheet (current)
[811 KB ]
Substitute Products
Web Exclusive
# of units
Price
1+
$4.95
10+
$4.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Aluminum Electrolytic Capacitor 2200uF 20% 100V Radial Can Snap-In
Specifications
Capacitance: 2200 µF
Tolerance: ±20%
Voltage - Rated: 100 V
ESR (Equivalent Series Resistance): 121 mOhm
Lifetime @ Temp.: 3000 Hrs @ 105°C
Operating Temperature: -40°C to 105°C
Applications: General Purpose
Lead Spacing: 0.394" (10.00 mm)
Size: 0.984" Dia (25.00 mm)
Height - Seated (Max): 1.772" (45.00 mm)
Mounting Type: Through Hole
Package: Radial, Can - Snap-In
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Capacitance
2200 µF
Voltage Rating
100 VDC
Tolerance
20%
Vertical/Horizontal
V
Diameter
24 mm
Height
45 mm
Pitch
10 mm
Maximum Operating Temperature
N/A
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Aluminum Electrolytic Capacitor 2200uF 20% 100V Radial Can Snap-In
Image is representative only