.100 Socket Strip SLW Series 550 VAC Through Hole 50.8mm

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$5.59 ea

1 ship on Jul. 1


  • Jameco Part no.: 2040508
  • Manufacturer: Samtec
  • Manufacturer no.: SLW-120-01-G-S
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $5.59
25+ $4.99
50+ $4.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Socket Strip Socket 20 Position 2.54 mm Solder Straight Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts10
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
TypeUnshrouded Header
FamilyFTSH
Number of Rows2
Maximum Current Rating1.75A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pitch1.27mm
Product Depth3.43mm
Product Height5.97mm
Product Length6.35mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product