MEAN WELL SLW05A-09

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$12.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107477
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLW05A-09
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

5W Regulated Single Output DC-DC Converter


Output: 9 Volts @ 0.556 Amps

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 80%
  • Compact size: 2.0"L x 1.0"W x 0.44"H
  • Weight: 1.1 oz. (32 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VDC
    Output Current0.556 A
    Power Rating5 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins5
    Number of Outputs1
    FamilySLW05
    Product TypeDC-DC Regulated Single Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeStep Down


    Report a problem
    Suggest a product