Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Encapsulated DC-DC 1 Output 5 Volt 1A 5W 5-PIN, SLW05C-05, MEAN WELL

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
ALI-OSKJ ALI-OSKJ
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$11.49 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213234
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLW05C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $11.49
10+ $10.49

Request a Large Quantity Quote

5W Encapsulated DC-to-DC Converter

Output: 5 Volts @ 1 Amp

Features:
  • Input range: 36-72VDC
  • Number of pins: 5
  • Line Regulation: ±1.0%
  • Load Regulation: ±0.2%
  • Ripple and Noise: 100mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Maximum Output Power (W)5
    Additional Output Voltages (VDC)n/a
    Input Voltage Range (VDC)36 to 72
    Pin_Count5
    Number of Outputs1
    FamilySLW05
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.44
    TypeStep Down


    Report a problem
    Suggest a product