Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5W Regulated Single Output DC-DC Converter 9 Volts @ 0.556 Amps 36-72VDC

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$11.49 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2107493
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLW05C-09
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $11.49
10+ $10.49

Request a Large Quantity Quote

5W Regulated Single Output DC-DC Converter


Output: 9 Volts @ 0.556 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 83%
  • Compact size: 2.0"L x 1.0"W x 0.44"H
  • Weight: 1.1 oz. (32 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.556
    Maximum Output Power (W)5
    FamilySLW05
    Input Voltage Range (VDC)36 to 72
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product