16mm Flat Round Speaker 8 Ohm 900 Hz 500mW Nominal 96dB

You may also like:
AZ-40S AZ-40S
Jameco ValuePro
AZ40R AZ40R
Jameco ValuePro
SM300316-1 SM300316-1
DB Unlimited
SM290408-1 SM290408-1
DB Unlimited
SM160816-1 SM160816-1
DB Unlimited
SM320208-1 SM320208-1
DB Unlimited
Clearance

$1.95 ea

177 In Stock


  • Jameco Part no.: 2313735
  • Manufacturer: DB Unlimited
  • Manufacturer no.: SM160908-1
  • HTS code: 8518290000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.49
50+ $1.25
100+ $0.99

Request a Large Quantity Quote

16mm Flat Round Speaker 8 Ohm 900 Hz 500mW Nominal 96dB

Specifications

  • Dimensions: 16 mm diameter x 3.3 mm thick (0.630" x 0.130")
  • Input power: 0.5 W (nom.) / 0.8 W (max.)
  • Cone: Polyethylene Napthalate
  • Impedance: 8 ohms
  • Output: 96 dB
  • Frequency range: 900 - 20,000 Hz
  • Element size: 11mm diameter x 0.3mm thick
  • Wire leads, 25mm
  • Flush mount


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Diameter0.63 in.
Depth0.13 in.
Nominal Input Power (W)0.5
Input Power (max) (W)0.8
Output96 dB
Frequency Range900 Hz to 20000 Hz
Magnet Size (Diameter x H) (inches)0.433 x 0.012


Report a problem
Suggest a product