Diode Transient Voltage Suppressor Octal Uni Directional 5 Volt 500W 16-Pin SOIC Tube

You may also like:
P6KE13A P6KE13A
On Semiconductor
1N5908 1N5908
Major Brands
1.5KE16CA 1.5KE16CA
Vishay
1.5KE68CA 1.5KE68CA
STMicroelectronics
P6KE15CA-B P6KE15CA-B
Diodes Incorporated
1N6072A 1N6072A
New Jersey Semiconductor

$4.59 ea

96 ship on Jul. 5


  • Jameco Part no.: 1915237
  • Manufacturer: Protek Devices
  • Manufacturer no.: SM16LC05-LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
15+ $4.59
75+ $3.99
375+ $3.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Electrostatic Discharge (ESD) Suppressor TVS 15K Volt 16-Pin SOIC

Report a problem
Suggest a product
Specification Value
PackageSOIC
Maximum Peak Pulse Current42A
Peak Pulse Power Dissipation500 W
Direction TypeUni-Directional
Maximum Clamping Voltage24V
Maximum Reverse Leakage Current20 uA
ConfigurationOctal
Maximum Reverse Stand-off Voltage5V
Minimum Breakdown Voltage6V
ESD ProtectionYes
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pins16
FamilySM16LC05
Width4 mm
Height1.5 mm
Length10 mm
Product TypeTVS
Number of Elements per Chip8


Report a problem
Suggest a product