Pin Contact Tin Crimp 16-18 AWG Stamped

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
Clearance

$0.49 ea

597 In Stock


  • Jameco Part no.: 2322151
  • Manufacturer: Eaton
  • Manufacturer no.: SM16M1TK6
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.42
100+ $0.35

Request a Large Quantity Quote

Pin Contact Tin Crimp 16-18 AWG Stamped

Specifications

  • Type: Stamped
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 16-18 AWG
  • Contact Material: Copper Alloy
  • Contact Finish: Tin
  • Contact Finish Thickness: 19.7 µin (0.5 µm)
  • Base Product Number: SM16M1


Report a problem
Suggest a product
Specification Value
FamilyD-Sub
GenderPin
Wire Gauge (AWG)16-18
Contact PlatingTin
Contact MaterialTin
Voltage RatingN/A
Current Rating13 A
Mounting TypeCrimp


Report a problem
Suggest a product