Dynamic Flat Speaker 8 Ohm 280 Hz 200mW Nominal 94dB

You may also like:
AZ-40S AZ-40S
Jameco ValuePro
AZ40R AZ40R
Jameco ValuePro
SM160908-1 SM160908-1
DB Unlimited
SM300316-1 SM300316-1
DB Unlimited
SM290408-1 SM290408-1
DB Unlimited
SM160816-1 SM160816-1
DB Unlimited
Clearance

$1.25 ea

445 In Stock


  • Jameco Part no.: 2313767
  • Manufacturer: DB Unlimited
  • Manufacturer no.: SM320208-1
  • HTS code: 8518290000
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
50+ $0.89
100+ $0.75
250+ $0.59

Request a Large Quantity Quote

Dynamic Flat Speaker 8 Ohm 280 Hz 200mW Nominal 94dB

Specifications

  • Dimensions: 32 mm diameter x 5.1 mm thick (1.260" x 0.201")
  • Input power: 0.5 W (nom.) / 0.8 W (max.)
  • Cone: Mylar
  • Element size: 16mm diameter x 1.8mm thick
  • Impedance: 8 ohms
  • Output: 94 dB
  • Frequency range: 280 - 20,000 Hz
  • Wire leads, 140mm
  • Flush mount


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Diameter1.26 in.
Depth0.2 in.
Nominal Input Power (W)0.5
Input Power (max) (W)0.8
Output94 dB
Frequency Range280 Hz to 20000 Hz
Magnet Size (Diameter x H) (inches)0.63 x 0.71


Report a problem
Suggest a product