Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT-NC Basic Subminiature Switch

You may also like:
SS-5GL2 SS-5GL2
BSM2-0508-13 BSM2-0508-13
SS-5GL SS-5GL
SS-5GL-2 SS-5GL-2
V3-23-D8 V3-23-D8
VS10N021C2 VS10N021C2

$1.25 ea

800 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 2187905
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SM5-05N-45S-C51
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

SPDT-NC Basic Subminiature Switch


Features:

  • Contact form: SPDT-NC
  • Size: 0.78"L x 0.25"W x 0.40"H
  • Actuator type: 0.6"L hinge roller
  • Contact rating: 5A @ 125VAC, 3A @ 250VAC
  • Mechanical life: 30,000,000 operations
  • Electrical life: 200,000 operations
  • Terminal type: Solder

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT-NC
    Contact Rating[email protected],[email protected]
    Actuator Type.6"L Hinge Roller
    Terminal TypeSolder Terminal


    Report a problem
    Suggest a product