Connector RF SMA Black Header Rear Mount Gold Plated

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner

$3.49 ea

88 In Stock
More Available – 20 weeks


  • Jameco Part no.: 153286
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SMA-7813-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.49
10+ $3.09
50+ $2.89
100+ $2.49

Request a Large Quantity Quote

Bulkhead Solder Female Connector with Washer

Features

  • Orientation: Straight
  • Rear Mount
  • Impedance: 50Ω



    Report a problem
    Suggest a product
  • Specification Value
    FamilySMA
    GenderMale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold Over Nickel
    Contact MaterialPhosphor Bronze
    Body PlatingGold Over Nickel
    Body MaterialBrass
    Operating Frequency0Hz to 18GHz
    Termination MethodSolderable Cup
    Diameter10.2 mm
    Insulation MaterialTeflon
    MountingPanel Mount
    Length17.8 mm


    Report a problem
    Suggest a product