Type-N Female to SMA Female Plug Bulkhead Panel Mount Nut with O-ring Washer Nickel Plated

You may also like:
B-611T B-611T
Jameco ValuePro
G1B235-R G1B235-R
Jameco ValuePro
200-148 200-148
Steren Electronics
G7409-R G7409-R
Jameco ValuePro
RB312 RB312
Jameco ValuePro
BR312-R BR312-R
Jameco ValuePro

$4.95 ea

60 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2324887
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SMA-F/N-F
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.45
100+ $3.95
500+ $3.45

Request a Large Quantity Quote

Type-N Female to SMA Female Plug Bulkhead Panel Mount Nut with O-ring Washer Nickel Plated

Specifications

  • Application: RF, Lighting, for WiFi Antenna Repeaters Radio Signal Extension Cable
  • Gender: N Female plug To SMA Female Flange Jack Adapter
  • Type: N Female plug to SMA Female flange jack
  • Nickel plated


Report a problem
Suggest a product
Specification Value
FamilyN-A
Gendern/a
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating FrequencyN/A
Termination MethodThreaded


Report a problem
Suggest a product