Diode Transient Voltage Suppressor Single Uni Directional 58 Volt 600W 2-Pin SMB Tape and Reel

STMicroelectronics Rohs logo
SMBJ58A-TR
You may also like:
P1803AC P1803AC
Major Brands
1N5908 1N5908
Major Brands
1.5KE16CA 1.5KE16CA
Vishay
1.5KE68CA 1.5KE68CA
STMicroelectronics
P6KE15CA-B P6KE15CA-B
Diodes Incorporated
1.5KE400CA 1.5KE400CA
STMicroelectronics

$0.17 ea

485 ship on Oct. 27


  • Jameco Part no.: 1394814
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: SMBJ58A-TR
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
300+ $0.17
1500+ $0.15
7500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Diode Transient Voltage Suppression (TVS) Single Unidirectional 58 Volt 600 Watt 2-Pin SMB

Report a problem
Suggest a product
Specification Value
PackageSMB
Maximum Peak Pulse Current33A
Peak Pulse Power Dissipation600 W
Direction TypeUni-Directional
Maximum Clamping Voltage121V
Maximum Reverse Leakage Current1 uA
ConfigurationSingle
Maximum Reverse Stand-off Voltage58V
Minimum Breakdown Voltage64.4V
ESD ProtectionNo
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pins2
FamilySMBJ58A
Width3.95mm (Max)
Height2.45mm (Max)
Length4.6mm (Max)
Product TypeTVS
Number of Elements per Chip1


Report a problem
Suggest a product