Specification |
Value |
Package | SMC |
Maximum Breakover Voltage | 22.2 V |
Maximum Peak Pulse Current | 46.3 A |
Peak Pulse Power Dissipation | 1500 W |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 32.4V |
Maximum Reverse Leakage Current | 5 uA |
Configuration | Single |
Maximum Reverse Stand-off Voltage | 20V |
Minimum Breakdown Voltage | 22.2V |
ESD Protection | N/A |
Test Current | 1mA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Pins | 2 |
Family | SMCJ20 |
Width | 5.59 mm |
Height | 2 mm |
Length | 6.60 mm |
Product Type | TVS |
Number of Elements per Chip | 1 |
Report a problem
Suggest a product