Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solder Paste Rework Sn96.5 3Ag .5Cu 10Cc with Syringe

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$22.75 ea

15 ship on Jul. 6
18 ship on Jul. 24


  • Jameco Part no.: 2097441
  • Manufacturer: Chipquik
  • Manufacturer no.: SMD291SNL10
  • Electronics Parts Locator
# of units Price
1+ $22.75
5+ $20.75
25+ $19.75

Request a Large Quantity Quote

Lead-Free No Clean Solder Paste 5cc Syringe

This is Lead-Free, No-Clean formula solder paste made specifically for leaded and lead-free rework and design. The 35 gram/10cc syringe comes with a plunger and tip. The paste is 96.5% Tin, 3% Silver, and 0.5% Copper.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
Specification Value
Tin (%)96.5
Lead (%)0
Silver (%)3
Copper (%)0.5
DiameterN/A
Weight (lbs.)0.077
PackagingSyringe
ProductSolder Paste


Report a problem
Suggest a product