Lead-Free No Clean Solder Wire 99.3/0.7 Tin/Copper 2.2% Flux Core 1lb

You may also like:
209074-R 209074-R
24-6337-8809 24-6337-8809
24-6040-0053 24-6040-0053
GSR-131 GSR-131
24-6337-8834 24-6337-8834
24-6337-0039 24-6337-0039

$38.29 ea

2 ship on Sep. 18


  • Jameco Part no.: 2237829
  • Manufacturer: Chipquik
  • Manufacturer no.: SMD2SWLF.031 1LB
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $38.29
10+ $35.95

Request a Large Quantity Quote

Lead-Free No Clean Solder Wire 99.3/0.7 Tin/Copper 2.2% Flux Core 1lb

No-clean, water-washable synthetic flux core solder. 2.2% flux core. The clear, non-corrosive, non-conductive residue is meant to be left on the board. Residues that do remain are water soluble if you want to remove them. Clean with hot water at 60°C (140°F) minimum.

Specifications

  • Alloy: Sn99.3/Cu0.7 (99.3% Tin, 0.7% Copper)
  • Wire diameter: 0.031"
  • Flux type: No-clean water-washable synthetic
  • Flux classification: ROL0
  • Melting point: 227°C (441°F)
  • Halogen content: None
  • Packaging: 1 lb. spool
  • RoHS II and REACH compliant


Report a problem
Suggest a product
Specification Value
Tin (%)99.3
Copper (%)0.7
Diameter0.031"
Diameter (mm)0.79 mm
Weight (lbs.)1
ProductSolder
PackagingRoll


Report a problem
Suggest a product