# of units | Price |
---|---|
15+ | $4.55 |
75+ | $3.94 |
375+ | $3.48 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOIC |
Maximum Peak Pulse Current | 17A |
Peak Pulse Power Dissipation | 500 W |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 30V |
Maximum Reverse Leakage Current | 1 uA |
Configuration | Quad |
Maximum Reverse Stand-off Voltage | 15V |
Minimum Breakdown Voltage | 16.7V |
ESD Protection | Yes |
Test Current | 1mA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Tube |
Pins | 8 |
Family | SMDA15LCC |
Width | 4 mm |
Height | 1.5 mm |
Length | 5 mm |
Product Type | TVS |
Number of Elements per Chip | 4 |