Lead-Free No Clean Solder Wire 96.5/3/0.5 Tin/Silver/Copper 2.2% Flux Core 1lb

You may also like:
209074-R 209074-R
24-6337-8809 24-6337-8809
GSR-131 GSR-131
24-6337-8834 24-6337-8834
SMD2SWLF.031 1LB SMD2SWLF.031 1LB
24-6040-0027-2pk 24-6040-0027-2pk

$65.49 ea

5 ship on Jul. 19


  • Jameco Part no.: 2237811
  • Manufacturer: Chipquik
  • Manufacturer no.: SMDSWLF.031 1LB
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $65.49
10+ $62.49

Request a Large Quantity Quote

Lead-Free No Clean Solder Wire 96.5/3/0.5 Tin/Silver/Copper 2.2% Flux Core 1lb

No-clean, water-washable synthetic flux core solder. 2.2% flux core. The clear, non-corrosive, non-conductive residue is meant to be left on the board. Residues that do remain are water soluble if you want to remove them. Clean with hot water at 60°C (140°F) minimum.

Specifications

  • Alloy: Sn96.5/Ag3.0/Cu0.5 (96.5% Tin, 3% Silver, 0.5% Copper)
  • Wire diameter: 0.031"
  • Flux type: No-clean water-washable synthetic
  • Flux classification: ROL0
  • Melting point: 217-220°C (423-428°F)
  • Halogen content: None
  • Packaging: 1 lb. spool
  • RoHS II and REACH compliant


Report a problem
Suggest a product
Specification Value
% of Tin96.5
% of Silver3
% of Copper0.5
Diameter (inch)0.031
Weight (lbs.)1
ProductSolder
PackagingRoll


Report a problem
Suggest a product