Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

5-Pin Single Row 0.1" Straight Male Pin Header

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X8SG-R 7000-1X8SG-R
Clearance

$0.35 ea

10% discount applied in cart

6,907 ship on Dec. 4
More Available – 5 weeks


  • Jameco Part no.: 2076789
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SMH05
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.22
500+ $0.19
1000+ $0.16

Request a Large Quantity Quote

5-Pin Single Row 0.1" Straight Male Pin Header

Specifications

  • Single row, straight pin header
  • 0.1" pin spacing
  • 5 contacts
  • straight vertical square posts
  • 0.025" square posts
  • RoHS compliant
  • Gold tail


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts5
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product