Breakaway Pin Header 18-Pin 0.100" Pitch Tin Tail

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$0.39 ea

10% discount applied in cart

239 In Stock


  • Jameco Part no.: 2228826
  • Manufacturer: James Electronics
  • Manufacturer no.: SMH18
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Breakaway Pin Header 18-Pin 0.100" Pitch Tin Tail

Specifications

  • Single row design
  • 18 positions
  • Tin
  • .235" mating length
  • .120" solder tail
  • Versatile breakaway design


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts18
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product