Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 3 A |
Output Connector Diameters | 2.1mm x 5.5mm right angle |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.53 x 2.90 x 1.25 |
Agency Approvals | UL, CUL, TUV, CE |
AC Power Cord | AC Plugs Included (5) |
Number of Outputs | 1 |
Power Rating | 15 W |
Family | SMI18 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Length | 2.53 in. |
Height | 2.9 in. |
Depth | 1.25 in. |
Input Connector | NEMA 1-15P, CEE 7/16 Euro, AS/NZS 4417 AUS, BS 1363 UK, GB 15934-2008 CHINA 2 |