Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 5 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CE, FCC, CCC |
AC Power Cord | AC Plugs Included (USA) |
Maximum Input Current | 1 A |
Number of Outputs | 1 |
Power Rating | 25 W |
Family | SMI36 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 3.1 in. |
Height | 2.57 in. |
Depth | 1.2 in. |
Input Connector | NEMA 1-15P, CEE 7/16 Euro, AS/NZS 4417 AUS, BS 1363 UK, GB 15934-2008 CHINA 2 |