1 Watt 5 Volt DC to DC Unregulated Single Output Converter SMU01N-05

You may also like:
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05

$4.15 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166944
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU01N-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.15
10+ $3.49

Request a Large Quantity Quote

1 Watt DC-DC Unregulated Single Output Converter

5 Volts @ 0-200 mAmps

Features:

  • 1500VDC I/O isolation
  • Operating temperature range of -40 ~ +85°C without derating
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • Non-conductive plastic case
  • SIP package
  • Industry standard pinout
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current0.2 A
Input Voltage Range21.6 VDC to 26.4 VDC
Output Connector TypeSIP-4
PackageSIP Module
Size (L" x W" x H")0.46 x 0.24 x 0.4
Power Rating1 W
FamilySMU01
Pins4
Length0.46 in.
Width0.24 in.
Height0.4 in.


Report a problem
Suggest a product