1 Watt 12 Volt DC to DC Unregulated Single Output Converter SMU01N-12

You may also like:
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-25A-12 SD-25A-12
SD-150B-12 SD-150B-12

$4.15 ea

Factory Stock - Ships on Aug. 26


  • Jameco Part no.: 2167007
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU01N-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.15
10+ $3.49

Request a Large Quantity Quote

1 Watt DC-DC Unregulated Single Output Converter

12 Volts @ 0-84 mAmps

Features:

  • 1500VDC I/O isolation
  • Operating temperature range of -40 ~ +85°C without derating
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • Non-conductive plastic case
  • SIP package
  • Industry standard pinout
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.084
Maximum Output Power (W)1
FamilySMU01
Input Voltage Range (VDC)21.6 to 26.4
Length (inch)0.46
Width (inch)0.24
Height (inch)0.4


Report a problem
Suggest a product