MEAN WELL SMU01N-15

You may also like:
CQB150W-24S24 CQB150W-24S24
Cincon
CQB150W-48S24 CQB150W-48S24
Cincon
CQB50W12-72S24 CQB50W12-72S24
Cincon
CQB150W-110S24 CQB150W-110S24
Cincon
CHB350-48S24 CHB350-48S24
Cincon
CHB100W-24S24 CHB100W-24S24
Cincon

$4.57 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2167031
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU01N-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $4.57
5+ $4.01
25+ $3.96

Request a Large Quantity Quote

1 Watt DC-DC Unregulated Single Output Converter


15 Volts @ 0-67 mAmps


Features:

  • 1500VDC I/O isolation
  • Operating temperature range of -40 ~ +85°C without derating
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • Non-conductive plastic case
  • SIP package
  • Industry standard pinout
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage15 VDC
Additional Output Voltages (VDC)N/A
Output Current0.067 A
Input Voltage Range21.6 VDC to 26.4 VDC
Output Connector TypeSIP-4
PackageSIP Module
Power Rating1 W
FamilySMU01
Pins4
Length0.5 in.
Width0.29 in.
Height0.4 in.


Report a problem
Suggest a product