5V 400mA 2W Unregulated Encapsulated DC-DC Converter 12V Input

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$4.19 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254514
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU02M-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $4.19
10+ $3.89

Request a Large Quantity Quote

5V 400mA 2W Unregulated Encapsulated DC-DC Converter 12V Input

5 Volts DC @ 80-400 mA

Specifications

  • Input voltage range: 10.8 to 13.2 V
  • Output current range: 80 mA to 400 mA
  • Size: 0.46" x 0.3" x 0.4"
  • Pins: 4
  • SIP package
  • Line regulation: ±1.2% for 1% input variation
  • Load regulation: ±8.0%
  • Ripple & noise: 50 mVp-p
  • Industry standard pinout
  • 1500 VDC I/O isolation
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Non-conductive plastic case
  • 100% burn-in test
  • Low cost / high reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.4
Maximum Output Power (W)2
Additional Output Voltages (VDC)n/a
Input Voltage Range (VDC)10.8 to 13.2
Input Voltage (VDC)12
Maximum Input Current (A)0.21
Output Connector TypePC Pins
Pin_Count4
FamilySMU02
Product TypeDC-DC Unregulated Single Output Converter
Efficiency (%)82
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.46
Width (inch)0.3
Height (inch)0.4


Report a problem
Suggest a product