12V 167mA 2W Unregulated Encapsulated DC-DC Converter 12V Input

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$4.19 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254549
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU02M-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.19
10+ $3.89
100+ $3.25

Request a Large Quantity Quote

12V 167mA 2W Unregulated Encapsulated DC-DC Converter 12V Input

12 Volts DC @ 33-167 mA

Specifications

  • Input voltage range: 10.8 to 13.2 V
  • Output current range: 33 mA to 167 mA
  • Size: 0.46" x 0.3" x 0.4"
  • Pins: 4
  • SIP package
  • Line regulation: ±1.2% for 1% input variation
  • Load regulation: ±8.0%
  • Ripple & noise: 60 mVp-p
  • Industry standard pinout
  • 1500 VDC I/O isolation
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Non-conductive plastic case
  • 100% burn-in test
  • Low cost / high reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.167 A
Power Rating2 W
Additional Output Voltages (VDC)n/a
Input Voltage Range10.8 VDC to 13.2 VDC
Input Voltage12 VDC
Maximum Input Current0.21 A
Output Connector TypePC Pins
Pins4
Number of Outputs1
FamilySMU02
Product TypeDC-DC Unregulated Single Output Converter
Efficiency85%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.46 in.
Width0.3 in.
Height0.4 in.


Report a problem
Suggest a product