*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 0.133 A |
Power Rating | 2 W |
Additional Output Voltages (VDC) | N/A |
Input Voltage Range | 10.8 VDC to 13.2 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 0.21 A |
Output Connector Type | PC Pins |
Pins | 4 |
Number of Outputs | 1 |
Family | SMU02 |
Product Type | DC-DC Unregulated Single Output Converter |
Efficiency | 85% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 0.46 in. |
Width | 0.3 in. |
Height | 0.4 in. |