*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 0.4 |
Maximum Output Power (W) | 2 |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range (VDC) | 21.6 to 26.4 |
Input Voltage (VDC) | 24 |
Maximum Input Current (A) | 0.107 |
Output Connector Type | PC Pins |
Pin_Count | 4 |
Family | SMU02 |
Product Type | DC-DC Unregulated Single Output Converter |
Efficiency (%) | 80 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 0.46 |
Width (inch) | 0.3 |
Height (inch) | 0.4 |