# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
500+ | $1.95 |
1000+ | $1.75 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 60 V |
Maximum Continuous Drain Current | 70 A |
Maximum Gate Source Voltage | 20V |
Power Dissipation | 150 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 60VDC |
Output Power | 150W |
Peak Non-Repetitive Surge Current | 280A |
Maximum Reverse Current | - |
Channel Mode | N-Channel Enhancement |
Channel Type | N |
Repetitive Peak Reverse Voltage | 60VDC |
Configuration | Single |
Category | Power MOSFET |
Maximum Forward Current | 70A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | SMW70 |
Width | 15.82mm |
Height | 5.03mm |
Product Length | 21.1mm |
Product Type | MOSFET |