# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.575 |
100+ | $0.49 |
500+ | $0.39 |
Specification | Value |
---|---|
Body Orientation | Right Angle |
Product Type | 1/4", Stereo |
Gender | Jack |
Mounting | Through Hole |
Number of Contacts | 3 |
Color | Black |
Dimensions | 34.0L x 25.0W x 41.0H (mm) |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Thermoplastic |
Current Rating | 2 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |