Spray Contact Clean Enhance and Protect Electrical Connections 5oz

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134707
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: SN5S-6N
  • NCNR (Non-Cancelable, Non Returnable)
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
12+ $25.95
24+ $24.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 12
DeoxIT® SN5 Shield Spray

This is a contact lubricant and protectant for metal surfaces. It dissolves oxidation and corrosion on metal surfaces. It also, improves connector performance and reliability.

Features:
  • 150 mL spray
  • Temperature range: -34 to +210°C.
  • Improves conductivity and lubricates
  • 5% Solution
  • RoHS Compliant: Yes
  • Long lasting barrier against oxidation and corrosion.
  • Non-flammable
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product