Counter Single 14-Bit Binary UP 16-Pin Plastic Dip Tube

916203

$0.35 ea

221 ship on Jan. 23


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
10+ $0.35
50+ $0.27
100+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Counter Single 14-Bit Binary UP 16-Pin PDIP


IC,SN74HC4020N,14-STAGE BINARY COUNTER

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
TypeBinary
Logic FamilyHC
Logic FunctionCounter
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Parallel Enable InputNo
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypeNegative-Edge
Number of Count Input Enables0
Number of Stages14
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs12
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count16
FamilySN74HC4020
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register


Report a problem
Suggest a product