IC 74LS02N NOR Gate 4-Element 2-Input Bipolar 14-pin DIP

You may also like:
74LS02 74LS02
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$0.75 ea

Price Reduced

4,189 ship on Aug. 19


  • Jameco Part no.: 283741
  • Manufacturer: Texas Instruments
  • Manufacturer no.: SN74LS02N
  • Jameco Catalog
# of units Price
1+ $0.75
10+ $0.65
100+ $0.45

Request a Large Quantity Quote

NOR Gate 4 Element 2 Input Bipolar 14-Pin

Specifications

These devices contain four independent 2-input NOR gates.

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyLS
Logic FunctionNOR
Fabrication TechnologyBipolar
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition15pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count14
FamilySN74LS02
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeGates


Report a problem
Suggest a product