AND Gate 4 Element 2 Input Bipolar 14-Pin Plastic DIP Tube

You may also like:
74LS08 74LS08
74LS00 74LS00
74LS283 74LS283
74LS47 74LS47
74LS175 74LS175
74LS73 74LS73
74LS245 74LS245

$0.59 ea

166 ship on Jan. 21


  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35

Request a Large Quantity Quote

AND Gate 4 Element 2 Input Bipolar 14-Pin

Specifications

This device contains four independent 2-input AND gates

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyLS
Logic FunctionAND
Fabrication TechnologyBipolar
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition15pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count14
FamilySN74LS08
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeGates


Report a problem
Suggest a product