Buffer-line Driver 8 Channel Non-Inverting 3 State Bipolar 20-Pin Plastic DIP Tube

$0.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

8-CHANNEL BUFFER/LINE DRIVER


Features:
  • Input voltage: 7V
  • High-level input voltage: 2V
  • Low-level input voltage: 0.6V
  • High-level output current: -15mA
  • Low-level output current: 24mA
  • 3-state outputs drive bus lines or buffer memory address registers
  • PNP inputs reduce DC loading
  • Hysteresis at inputs improves noise margins
  • 20-pin DIP package


Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyLS
Logic FunctionBuffer/Line Driver
Fabrication TechnologyBipolar
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip1
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum High Level Output Current-15mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL18ns@5V
Propagation Delay Test Condition45pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count20
FamilySN74LS541
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeBuffer and Line Driver


Report a problem
Suggest a product