XOR Gate 4 Element 2 Input Bipolar 14 Pin Plastic DIP Tube

You may also like:
74LS86 74LS86
74LS00 74LS00
74LS283 74LS283
74LS47 74LS47
74LS175 74LS175
74LS73 74LS73

$1.39 ea

450 ship on Jun. 21


# of units Price
1+ $1.39
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

XOR Gate 4 Element 2 Input Bipolar 14 Pin

Specifications

These devices contain four independent 2-input Exclusive-OR gates. A common application is as a true/complement element. If one of the inputs is low, the other input will be reproduced in true form at the output. If one of the inputs is high, the signal on the other input will be reproduced inverted at the output.

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyLS
Logic FunctionXOR
Fabrication TechnologyBipolar
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition15pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count14
FamilySN74LS86
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeGates


Report a problem
Suggest a product