Differential Line Transceiver DIP-16

You may also like:
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
LT1537CG LT1537CG
Analog Devices
SN75451BP SN75451BP
TI
MAX232N MAX232N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
SN75188N SN75188N
National Semiconductor
Clearance

$1.95 ea

281 In Stock


  • Jameco Part no.: 2301847
  • Manufacturer: TI
  • Manufacturer no.: SN75116N
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.45
1000+ $1.29

Request a Large Quantity Quote

Differential Line Transceiver DIP-16

Specifications

  • Type: Transceiver
  • Number of Drivers/Receivers: 1/1
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: SN75116

Resources & Downloads



Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product