Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Differential Line Transceiver Full Duplex DIP-16

You may also like:
MAX232N MAX232N
MAX232CPE MAX232CPE
LM1488N (SN75188N) LM1488N (SN75188N)
LM1489N LM1489N
MAX233CPP MAX233CPP
SN75176AP SN75176AP

$2.95 ea

94 ship on Sep. 28


  • Jameco Part no.: 820391
  • Manufacturer: TI
  • Manufacturer no.: SN75118N
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Differential Line Transceiver Full Duplex DIP-16

Specifications

  • Type: Transceiver
  • Number of Drivers/Receivers: 1/1
  • Duplex: Full
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: SN75118


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product