IC SN75150N Dual Line Driver DIP-8

You may also like:
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
LT1537CG LT1537CG
Analog Devices
SN75451BP SN75451BP
TI
MAX232N MAX232N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
SN75188N SN75188N
National Semiconductor
Clearance

$1.49 ea

98 In Stock


  • Jameco Part no.: 50876
  • Manufacturer: Major Brands
  • Manufacturer no.: SN75150N
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Dual Line Driver IC

Specifications

  • IC Interface Type: RS232
  • No. of Drivers: 2
  • Supply Voltage Min: 10.8V
  • Supply Voltage Max: 13.2V
  • Driver Case Style: DIP
  • No. of Pins: 8
  • Operating Temperature Min: 0°C


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product