IC 75183N Dual Differential Live Driver (DM8830N) 7V 736mW

You may also like:
M74HC365B1R M74HC365B1R
STMicroelectronics
SN75473P SN75473P
National Semiconductor
STR910-EVAL STR910-EVAL
STMicroelectronics
Clearance

$1.95 ea

10% discount applied in cart

45 In Stock


  • Jameco Part no.: 2288159
  • Manufacturer: National Semiconductor
  • Manufacturer no.: SN75183N(DS8830N)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.45
1000+ $1.29

Request a Large Quantity Quote

Dual Differential Live Driver 5V 14-DIP

Specifications

  • Series: 75000
  • Type: Driver
  • Protocol: n/a
  • Number of Drivers/Receivers: 2/0
  • Duplex: n/a
  • Data Rate: n/a
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product