IC 754410NE Quadruple Half-H Driver 4.5-to-36V 1A

You may also like:
AH5775-P-B AH5775-P-B
Diodes Incorporated
L293DNE L293DNE
National Semiconductor
L298N L298N
STMicroelectronics
L297 L297
STMicroelectronics
L293NE L293NE
National Semiconductor
L6203 L6203
STMicroelectronics

$2.89 ea

325 In Stock


  • Jameco Part no.: 1054684
  • Manufacturer: National Semiconductor
  • Manufacturer no.: SN754410NE
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.89
10+ $2.69

Request a Large Quantity Quote

Quadruple Half H Driver 16-Pin Plastic DIP

Specifications

  • 1-A Output-Current Capability Per Driver
  • Applications Include Half-H and Full-H Solenoid Drivers and Motor Drivers
  • Designed for Positive-Supply Applications
  • TTL- and CMOS-Compatible High-Impedance Diode-Clamped Inputs
  • Separate Input-Logic Supply
  • Thermal Shutdown
  • Internal ESD Protection
  • Input Hysteresis Improves Noise Immunity
  • 3-State Outputs
  • Minimized Power Dissipation
  • Sink/Source Interlock Circuitry Prevents Simultaneous Conduction
  • No Output Glitch During Power Up or Power Down
  • Improved Functional Replacement for the SGS L293


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Maximum Operating Current1 A
Minimum Input Voltage4.5 V
Input Voltage5 V
Maximum Input Voltage5.5 V
Product TypeQuadruple Half-H Driver


Report a problem
Suggest a product