TI SN75451BP

You may also like:
SN75188N SN75188N
National Semiconductor
SN75189N SN75189N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
MC145406P MC145406P
Major Brands
SN75150N SN75150N
Major Brands
SN75154N SN75154N
Major Brands
New Product

$0.85 ea

618 In Stock
More Available – 6 weeks


  • Jameco Part no.: 2326911
  • Manufacturer: TI
  • Manufacturer no.: SN75451BP
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.85
10+ $0.75
100+ $0.59

Request a Large Quantity Quote

Peripheral Driver Open Collector Output 2 Element 2 Bit per Element PDIP-8

Specifications

  • Logic Type: Peripheral Driver
  • Number of Elements: 2
  • Number of Bits per Element: 2
  • Input Type: Inverting
  • Output Type: Open Collector
  • Current - Output High, Low: n/a, 300 mA
  • Voltage - Supply: 4.75V to 5.25V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.3", 7.62 mm)
  • Base Number: 75451


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product