Quadruple Low-Power Line Receiver DIP-14

You may also like:
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
LT1537CG LT1537CG
Analog Devices
TC4420CPA TC4420CPA
Microchip Technology
MAX232N MAX232N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
SN75188N SN75188N
National Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2288175">Substitute Products

  • Jameco Part no.: 2288175
  • Manufacturer: National Semiconductor
  • Manufacturer no.: SN75C189AN
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59

Request a Large Quantity Quote

Quadruple Low-Power Line Receiver DIP-14

Specifications

  • Type: Receiver
  • Protocol: RS232
  • Number of Drivers/Receivers: 0/4
  • Duplex: n/a
  • Receiver Hysteresis: 970mV
  • Data Rate: n/a
  • Voltage - Supply: 4.5 V to 6 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product