Capacitor Electrolytic Snap-in 15000 uF 25V 85C 20% 35x40mm

You may also like:
S15000/50 S15000/50
Arndt Electronics
EC10K50LP-R EC10K50LP-R
Jameco Valuepro
SNB6800/50-R SNB6800/50-R
Jameco Valuepro
SNB4700/35 SNB4700/35
Jameco Valuepro
S2200/80 S2200/80
Arndt Electronics
LBAM470/250 LBAM470/250
Illinois Capacitor

$2.95 ea

173 In Stock
270 ship on Nov. 19


  • Jameco Part no.: 331716
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SNA15000/25-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.45
100+ $1.95

Request a Large Quantity Quote

Radial Snap-In Capacitor 15000µF 25V ±20%

Specifications

  • Termination Style: Radial
  • Capacitance: 15000µF
  • Voltage Rating DC: 25
  • Tolerance: 20
  • Maximum Operating Temperature: 85°C
  • Polarization: Polarized
  • Diameter: 35 mm
  • Height: 40 mm
  • Lead Style: Bent
  • Package Case: Radial
  • Mounting Type: Snap-In
  • Features: Snap-In Capacitor
  • Life: 2000 hours


Report a problem
Suggest a product
Specification Value
Capacitance15000 µF
Voltage Rating25 VDC
Tolerance20%
Vertical/HorizontalV
Dimensions35 x 40 x 9 mm


Report a problem
Suggest a product