Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Electrolytic Snap-in 6800 uF 50 Volt 105c 20% 25x40mm

You may also like:
EC10K50-85C EC10K50-85C
EC10K50LP-R EC10K50LP-R
SNA15000/25-R SNA15000/25-R
SNB4700/35 SNB4700/35
S15000/50 S15000/50
S2200/80 S2200/80
Slashed Prices - Limited Quantity

$3.95 ea

80 ship on Sep. 28


  • Jameco Part no.: 331901
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SNB6800/50-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $1.95

Request a Large Quantity Quote

CAPACITOR,ELEC,SNAP-IN,6800UF,50V, 105C,20%,25X40MM


CAP,ELEC,SNAP-IN,6800UF,50V, 105C,20%,25X40MM

Report a problem
Suggest a product
Specification Value
Capacitance (uF)6800
Voltage (VDC)50
Tolerance (%)20
Vertical/HorizontalV
Size25 x 40 x 10 mm


Report a problem
Suggest a product