Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60W Dual Output AC-to-DC Open-Frame Switching Power Supply 3.3V 6A and 5V 8A

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A
Clearance

$5.95 ea

55 ship on May. 26


  • Jameco Part no.: 2197741
  • Manufacturer: Skynet
  • Manufacturer no.: SNP-N563
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

60W Dual Output AC-to-DC Open-Frame Switching Power Supply

Channel 1: 3.3 Volts @ 6 Amps
Channel 2: 5 Volts @ 8 Amps

Features:

  • Input voltage: 85-264VAC @ 47-63Hz
  • Efficiency: > 70%
  • Protection: Overload, short-circuit, over-voltage
  • Operating temperature range: 0 to 50°C
  • Free air convection cooling
  • Dimensions: 5.0"L x 3.0"W x 1.3"H
  • Weight: 0.35lbs.
  • Agency approvals: UL, CUL, TUV, CSA, VDE


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Primary Output Voltage (VDC)3.3
Output Current (A)6
Additional Output Voltages (VDC)5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeMolex 5273-10A
Size (L" x W" x H")5 x 3 x 1.38
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/VDE
Efficiency (%)70
Maximum Output Power (W)60


Report a problem
Suggest a product