Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22-16 AWG Red Nylon Spade Terminal Tongue

You may also like:
34541 34541
19003-0001 19003-0001
19005-0005 19005-0005
SVS1-3.7-R SVS1-3.7-R
640923-1 640923-1
19004-0001 19004-0001

$0.15 ea

4,464 ship on Apr. 6
More Available – 13 weeks


  • Jameco Part no.: 2160577
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SNYDL1-3.7/34541
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.13
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Spade Tongue Terminal

Specifications

  • Insulation: Nylon
  • Stud size: 6
  • AWG: 22-16
  • Product Width: 0.248" (6.3 mm)
  • Color: Red


Report a problem
Suggest a product
Specification Value
Product TypeSpade Tongue
Product Depth (inch)0.248
Product Length (inch)0.888
Wire Gauge (AWG)22-16
GenderMale
InsulationNylon
ColorRed
Stud Size6
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product