Spade Terminal #6 Stud 16-14 AWG Blue Nylon Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.25 ea

1,584 ship on Jan. 20
More Available – 14 weeks


  • Jameco Part no.: 2160585
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SNYDLL2-3.7(35559)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.16
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Spade tongue terminals #6

Specifications

  • Insulation: Nylon
  • Stud size: 6
  • AWG: 16-14
  • Color: Blue


Report a problem
Suggest a product
Specification Value
Product TypeSpade Tongue
Stud Size6
Wire Gauge (AWG)16-14
GenderMale
InsulationNylon
ColorBlue
Product Depth (inch)0.285
Product Length (inch)0.899
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product